Microchip VSC8489YJU-01

Ethernet PHY, 10Gbps, -40 to 110°C, FCCSP-196, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC8489YJU-01.

Microchip SCT
Datasheet103 pages5 years ago
Augswan
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 46.235
$ 46.235
Stock
29,607
87,212
87,212
Authorized Distributors
2
9
9
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8489YJU-01.

Descriptions

Descriptions of Microchip VSC8489YJU-01 provided by its distributors.

Ethernet PHY, 10Gbps, -40 to 110°C, FCCSP-196, RoHS
Dual Channel WAN/LAN/Backplane RXAUI/XAUI to SFP+/KR 10 GbE SerDes PHY
PHY 2-CH 10Gbps 1V/1.2V 196-Pin FCBGA - Trays
DUAL 10G (R)-XAUI TO XFI/SFI PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8489YJU01

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC8489YJU-01.

Microchip SCT
Datasheet103 pages5 years ago
Augswan
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements