Microchip VSC8486YJB-11

Ethernet TXRX Single Chip 1-Port 1.2V/1.8V/3.3V 10Gbps - Trays

Price and Stock

Technical Specifications

Technical
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Nominal Supply Current3 mA
Number of Channels1
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8486YJB-11.

Master Electronics
Datasheet217 pages5 years ago
Microchip
Datasheet234 pages5 years ago
Augswan
Datasheet2 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8486YJB-11.

Descriptions

Descriptions of Microchip VSC8486YJB-11 provided by its distributors.

Ethernet TXRX Single Chip 1-Port 1.2V/1.8V/3.3V 10Gbps - Trays
S-PBGA-B144 IN PRODUCTION (Last Updated: 1month ago) ETHERNET TRANSCEIVER 2010 interface telecom 1.2V 13mm 0.01Mbps 85C
Ethernet PHY, Optical, -40 to 85°C, FCCSP-144, RoHS
Microchip SCT
1 Port 10Gbe Xfi To Xaui Phy 144 Fccsp 13X13Mm Tray Rohs Compliant: Yes |Microchip VSC8486YJB-11

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8486YJB11

Technical Specifications

Technical
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Nominal Supply Current3 mA
Number of Channels1
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8486YJB-11.

Master Electronics
Datasheet217 pages5 years ago
Microchip
Datasheet234 pages5 years ago
Augswan
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements