Microchip VSC8479YYY

9.95 Gbps to 11.3 Gbps OC-192/FEC/10 GbE 16-Bit Transceiver 11.3Gbps 244-Pin FCBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate11.3 Gbps
Number of Channels1
Number of Transmitters16

Documents

Download datasheets and manufacturer documentation for Microchip VSC8479YYY.

Augswan
Datasheet2 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8479YYY.

Descriptions

Descriptions of Microchip VSC8479YYY provided by its distributors.

9.95 Gbps to 11.3 Gbps OC-192/FEC/10 GbE 16-Bit Transceiver 11.3Gbps 244-Pin FCBGA
Transceiver 16TX 16RX 11.3Gbps 244-Pin FCBGA - Trays
S-PBGA-B244 I2C SPI Tray IN PRODUCTION (Last Updated: 1month ago) interface telecom 1.8V 11.3Gbps -5C~90C
1 Port 16-bit 10GE/10GFC Serial Transceiver
Ethernet ICs 10GE/10GFC Serial Transceiver All Lead Free
Ethernet Transceiver, CMOS, PBGA244
1 Port 16-Bit 10Ge/10Gfc Serial Transceiver 244 Hfcbga 17X17Mm Tray Rohs Compliant: Yes |Microchip VSC8479YYY
10GE/10GFC SERIAL TRANSCEIVER AL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate11.3 Gbps
Number of Channels1
Number of Transmitters16

Documents

Download datasheets and manufacturer documentation for Microchip VSC8479YYY.

Augswan
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements