Microchip VSC8479YHQ-02

1 Port 16-BIT SFI4.1 10G Serdes With Fast Lock 195 Hfcbga 12X12 Mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Channels1

Documents

Download datasheets and manufacturer documentation for Microchip VSC8479YHQ-02.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 119.95
$ 91.349
$ 91.349
Stock
181,531
234,969
234,969
Authorized Distributors
6
6
6
Case/Package
-
FCBGA
FCBGA
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8479YHQ-02.

Descriptions

Descriptions of Microchip VSC8479YHQ-02 provided by its distributors.

1 PORT 16-BIT SFI4.1 10G SERDES WITH FAST LOCK 195 HFCBGA 12X12 mm
FCBGA-195(12x12) Telecommunication Interface ICs ROHS
IC TELECOM INTERFACE 195FCBGA
MULTI-FUNCTION TRANSCEIVER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8479YHQ02

Technical Specifications

Technical
Number of Channels1

Documents

Download datasheets and manufacturer documentation for Microchip VSC8479YHQ-02.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements