Microchip VSC8258YMR

Ethernet ICs Serial to Serial IEEE 1588 v2 10G Ethernet PHY w/MACsec
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate10 Gbps

Documents

Download datasheets and manufacturer documentation for Microchip VSC8258YMR.

Microchip SCT
Datasheet196 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 129.64
$ 129.64
Stock
15,100
321,214
321,214
Authorized Distributors
1
8
8
Case/Package
FCBGA
-
-
Number of Pins
-
-
-
Data Rate
10 Gbps
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8258YMR.

Descriptions

Descriptions of Microchip VSC8258YMR provided by its distributors.

Ethernet ICs Serial to Serial IEEE 1588 v2 10G Ethernet PHY w/MACsec
Ethernet PHY, 10Gbps, -40 to 110°C, HFCBGA-256, RoHS
Microchip SCT
VSC8258 Series Quad Channel 1G/10GBASE-KR to SFI Ethernet WIS PHY
ROHS3Compliant BOTTOM BALL Obsolete interface telecom 110C 10Gbps 17mm 1V
QUAD 10G ETHERNET XFI TO SFI PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate10 Gbps

Documents

Download datasheets and manufacturer documentation for Microchip VSC8258YMR.

Microchip SCT
Datasheet196 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements