Microchip VSC8257YMR-01

Ethernet PHY, 10Gbps, -40 to 110°C, HFCBGA-256, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate10.3125 Gbps
Interface2-Wire, Ethernet, SPI
Max Operating Temperature110 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage945.75 mV
Number of Channels4
Dimensions
Height2.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8257YMR-01.

Electro Sonic
Datasheet157 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8257YMR-01.

Descriptions

Descriptions of Microchip VSC8257YMR-01 provided by its distributors.

Ethernet PHY, 10Gbps, -40 to 110°C, HFCBGA-256, RoHS
Microchip SCT
FCBGA-256(17x17) Telecommunication Interface ICs ROHS
4 Port 10GbE XFI/SFI PHY with Premium IEEE 1588
PHY 4-Channel 10Gbps 256-Ball FCBGA Tray
4P 10G WAN/LAN XFI-SFI 1588 PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8257YMR01

Technical Specifications

Technical
Data Rate10.3125 Gbps
Interface2-Wire, Ethernet, SPI
Max Operating Temperature110 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage945.75 mV
Number of Channels4
Dimensions
Height2.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8257YMR-01.

Electro Sonic
Datasheet157 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Compliance Statements