Microchip VSC8256YMR

Ethernet PHY, 10Gbps, -40 to 110°C, HFCBGA-256, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC8256YMR.

Microchip SCT
Datasheet53 pages5 years ago

Alternate Parts

Price @ 1000
$ 48.83
$ 48.83
Stock
14,742
29,884
29,884
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8256YMR.

Descriptions

Descriptions of Microchip VSC8256YMR provided by its distributors.

Ethernet PHY, 10Gbps, -40 to 110°C, HFCBGA-256, RoHS
IC INTERFACE CONTROLLER
IC TELECOM INTERFACE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC8256YMR.

Microchip SCT
Datasheet53 pages5 years ago

Compliance

Environmental Classification
Compliance Statements