Microchip VSC8248YJH-02

Active Lead Free ROHS3Compliant Surface Mount application specific IC 4 (72Hours) -40C~110C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip VSC8248YJH-02.

Electro Sonic
Datasheet4 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-15.38%

Alternate Parts

Price @ 1000
$ 122.365
$ 109.52
$ 109.52
Stock
49,963
17,526
17,526
Authorized Distributors
8
7
7
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8248YJH-02.

Descriptions

Descriptions of Microchip VSC8248YJH-02 provided by its distributors.

Active Lead Free ROHS3Compliant Surface Mount application specific IC 4 (72Hours) -40C~110C
4 Port 8.5 Gbps to 11.3 Gbps SFI to XFI CDR with EDC
CLOCK AND DATA RECOVERY, 4-CH, FCBGA;
BI-DIR QUAD PORT 8.5 GBPS TO 11.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8248YJH02

Technical Specifications

Technical
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip VSC8248YJH-02.

Electro Sonic
Datasheet4 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements