Microchip VSC8247YJB-02

ATM/SONET/SDH Clock Recovery Circuit, 1-Func, PBGA144
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC8247YJB-02.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 109.3
$ 122.365
$ 90.36
Stock
22,825
50,189
23,152
Authorized Distributors
7
8
3
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8247YJB-02.

Descriptions

Descriptions of Microchip VSC8247YJB-02 provided by its distributors.

ATM/SONET/SDH Clock Recovery Circuit, 1-Func, PBGA144
4 Channel 8.5 Gbps to 11.3 Gbps CDR with EDC
4 Channel 8.5 Gbps To 11.3 Gbps Cdr With Edc 144 Fccsp 13X13Mm Tray Rohs Compliant: Yes |Microchip VSC8247YJB-02

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8247YJB02

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC8247YJB-02.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements