Microchip VSC7513XKS

Ethernet Switch 8-Port 10Mbps/100Mbps/1000Mbps 256-Pin CABGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate2.5 Gbps
Interface2-Wire, Ethernet, PCI, PCIe, SPI, UART
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels8
Schedule B8517620050
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7513XKS.

Augswan
Datasheet334 pages5 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet304 pages1 year ago
Future Electronics
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7513XKS.

Descriptions

Descriptions of Microchip VSC7513XKS provided by its distributors.

Ethernet Switch 8-Port 10Mbps/100Mbps/1000Mbps 256-Pin CABGA Tray
8 Port Industrial Ethernet Switch with 4 Integrated Cu PHYs
Ethernet Switches, 2500Mbps, 1V, PBGA-256, RoHS
Microchip SCT
VSC7513 Series 8-Port L2 Gigabit Ethernet Switch
IC SWITCH ETHERNET 8PORT CABGA
6-PORT IND IOT ETH SW W/4 INT CO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Data Rate2.5 Gbps
Interface2-Wire, Ethernet, PCI, PCIe, SPI, UART
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels8
Schedule B8517620050
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7513XKS.

Augswan
Datasheet334 pages5 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet304 pages1 year ago
Future Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements