Microchip VSC7464YIH-02

Ethernet Switch 28-Port 1000Mbps 672-Pin HFCBGA Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Interface2-Wire, Ethernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage1.05 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels1
Dimensions
Height2.71 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7464YIH-02.

Upverter
Datasheet603 pages5 years ago
Augswan
Datasheet2 pages7 years ago
Microchip
Datasheet547 pages2 years ago

Inventory History

3 month trend:
+0.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7464YIH-02.

Descriptions

Descriptions of Microchip VSC7464YIH-02 provided by its distributors.

Ethernet Switch 28-Port 1000Mbps 672-Pin HFCBGA Tray
Ethernet Switches, 10Gbps, 1V, HFCBGA-672, RoHS
Microchip SCT
26 Port 52G Carrier Ethernet Switch
12X1G + 24X1G OR 24X1G + 2X10G (

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7464YIH02

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Interface2-Wire, Ethernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage1.05 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels1
Dimensions
Height2.71 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7464YIH-02.

Upverter
Datasheet603 pages5 years ago
Augswan
Datasheet2 pages7 years ago
Microchip
Datasheet547 pages2 years ago

Compliance

Environmental Classification
Compliance Statements