Microchip VSC7464YIH-01

Ethernet Switch 26-Port 52Gbps 672-Pin FCBGA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate52 Gbps
Max Operating Temperature125 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip VSC7464YIH-01.

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7464YIH-01.

Descriptions

Descriptions of Microchip VSC7464YIH-01 provided by its distributors.

Ethernet Switch 26-Port 52Gbps 672-Pin FCBGA
IC INTERFACE CONTROLLER
IC TELECOM INTERFACE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7464YIH01

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate52 Gbps
Max Operating Temperature125 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip VSC7464YIH-01.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements