Microchip VSC7449YIH-02

Integrated Circuit Interface Ethernet Switch; 10GBPS; 1V; -40+85 deg.C; SMD; HFCBGA672
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate90 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)110 °C
Max Operating Temperature110 °C
Max Supply Voltage3.47 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels52
Dimensions
Height2.71 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7449YIH-02.

Upverter
Datasheet520 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7449YIH-02.

Descriptions

Descriptions of Microchip VSC7449YIH-02 provided by its distributors.

Integrated Circuit Interface Ethernet Switch; 10GBPS; 1V; -40+85 deg.C; SMD; HFCBGA672
Ethernet Switch 52-Port 10000Mbps 672-Pin FCBGA Tray
52 Port 90G L2/L3 Switch 672 Hfcbga 27X27Mm Tray Rohs Compliant: Yes |Microchip VSC7449YIH-02
Ethernet Switches, 10Gbps, 1V, HFCBGA-672, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7449YIH02

Technical Specifications

Technical
Data Rate90 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)110 °C
Max Operating Temperature110 °C
Max Supply Voltage3.47 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels52
Dimensions
Height2.71 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7449YIH-02.

Upverter
Datasheet520 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Compliance Statements