Microchip VSC7440XMT

VSC7440 Series 10-Port L2/L3 Enterprise Gigabit Ethernet Switch w/ 10 Gbps Links
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate10 Gbps
Interface2-Wire, Ethernet, PCI, PCIe, SPI, UART
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels10
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7440XMT.

Microchip
Datasheet444 pages4 years ago
Datasheet444 pages4 years ago
Augswan
Datasheet2 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7440XMT.

Descriptions

Descriptions of Microchip VSC7440XMT provided by its distributors.

VSC7440 Series 10-Port L2/L3 Enterprise Gigabit Ethernet Switch w/ 10 Gbps Links
8x1G + 2x10G Ethernet Switch with 2 Integrated Cu PHYs
Ethernet Switch 10-Port 10000Mbps 324-Pin PBGA Tray
ROHS3Compliant Active Surface Mount IN PRODUCTION (Last Updated: 1month ago) interface telecom
Ethernet Switches, 10Gbps, 1V, PBGA-324, RoHS
Microchip SCT
SparX-IV-34 10-port L2/L3 Enterprise Eth

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Data Rate10 Gbps
Interface2-Wire, Ethernet, PCI, PCIe, SPI, UART
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels10
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7440XMT.

Microchip
Datasheet444 pages4 years ago
Datasheet444 pages4 years ago
Augswan
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Compliance Statements