Microchip VSC7437XMT

Ethernet Switch 8-Port 10Mbps/100Mbps/1000Mbps/2500Mbps 324-Pin PBGA Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Data Rate2.5 Gbps
Interface2-Wire, Ethernet, PCI, PCIe, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels8
Schedule B8517620050
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7437XMT.

Future Electronics
Datasheet559 pages4 years ago
Upverter
Datasheet559 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7437XMT.

Descriptions

Descriptions of Microchip VSC7437XMT provided by its distributors.

Ethernet Switch 8-Port 10Mbps/100Mbps/1000Mbps/2500Mbps 324-Pin PBGA Tray
6x1G + 2x10G Carrier Ethernet Switch with 2 Integrated Cu PHYs & DPLL
Ethernet Switches, 10Gbps, 1V, PBGA-324, RoHS
Microchip SCT
Ethernet ICs 8-Port CE Switch with CuPhy - Integrated DPLL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Data Rate2.5 Gbps
Interface2-Wire, Ethernet, PCI, PCIe, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels8
Schedule B8517620050
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7437XMT.

Future Electronics
Datasheet559 pages4 years ago
Upverter
Datasheet559 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Compliance Statements