Microchip VSC7436XMT

8x1G + 2x10G Carrier Ethernet Switch with 2 Integrated Cu PHYs
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Data Rate2.5 Gbps
Interface2-Wire, Ethernet, PCI, PCIe, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels10
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7436XMT.

Upverter
Datasheet548 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
Microchip
Datasheet548 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7436XMT.

Descriptions

Descriptions of Microchip VSC7436XMT provided by its distributors.

8x1G + 2x10G Carrier Ethernet Switch with 2 Integrated Cu PHYs
Ethernet Switches, 10Gbps, 1V, PBGA-324, RoHS
Microchip SCT
Ethernet Switch 10-Port 10Gbps 324-Pin BGA
BGA-324(19x19) Telecommunication Interface ICs ROHS
Ethernet ICs 10-Port CE Switch with CuPhy
Ethernet Switch 10-Port 1000Mbps Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Data Rate2.5 Gbps
Interface2-Wire, Ethernet, PCI, PCIe, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels10
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7436XMT.

Upverter
Datasheet548 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
Microchip
Datasheet548 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements