Microchip VSC7429XJG-02

VSC7429 Series 26-Port Layer 2 Gigabit Ethernet Switch - BGA- 27 × 27 mm
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Number of Pins672
Technical
Data Rate1 Gbps
Interface2-Wire, Ethernet, SPI, UART
Max Operating Temperature125 °C
Max Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Channels26
Schedule B8542310000
Dimensions
Height2.44 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7429XJG-02.

Microchip
Datasheet758 pages5 years ago
Datasheet758 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Electro Sonic
Datasheet4 pages10 years ago
Future Electronics
Datasheet758 pages5 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-80.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7429XJG-02.

Related Parts

Descriptions

Descriptions of Microchip VSC7429XJG-02 provided by its distributors.

VSC7429 Series 26-Port Layer 2 Gigabit Ethernet Switch - BGA- 27 × 27 mm
Ethernet Sw, 2.5Gbps, -40 To 125Deg C Rohs Compliant: Yes |Microchip VSC7429XJG-02
26 Port Carrier Ethernet Switch with 12 Integrated Cu PHYs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7429XJG02

Technical Specifications

Physical
Case/PackageBGA
Number of Pins672
Technical
Data Rate1 Gbps
Interface2-Wire, Ethernet, SPI, UART
Max Operating Temperature125 °C
Max Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Channels26
Schedule B8542310000
Dimensions
Height2.44 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7429XJG-02.

Microchip
Datasheet758 pages5 years ago
Datasheet758 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Electro Sonic
Datasheet4 pages10 years ago
Future Electronics
Datasheet758 pages5 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements