Microchip VSC7428XJG-12

Ethernet Sw, 2.5Gbps, -40 To 125Deg C Rohs Compliant: Yes |Microchip VSC7428XJG-12
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip VSC7428XJG-12.

Electro Sonic
Datasheet721 pages4 years ago
Microchip
Datasheet758 pages4 years ago
Datasheet758 pages4 years ago
Datasheet721 pages4 years ago
Future Electronics
Datasheet770 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 48.695
$ 78.113
Stock
31,451
355,362
Authorized Distributors
8
12
Case/Package
BGA
BGA
Number of Pins
-
-
Data Rate
-
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
1 V
Max Supply Voltage
-
2.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7428XJG-12.

Descriptions

Descriptions of Microchip VSC7428XJG-12 provided by its distributors.

Ethernet Sw, 2.5Gbps, -40 To 125Deg C Rohs Compliant: Yes |Microchip VSC7428XJG-12
11 Port Carrier Ethernet Switch with 8 FE Integrated Cu PHYs
Ethernet Switch 11-Port 1000Mbps 672-Pin HSBGA Tray
Ethernet Switches, 2500Mbps, 1V, HSBGA-672, RoHS
Microchip SCT
Ethernet ICs 11-Port CE Switch Engine with Cu PHY
HSBGA-672(27x27) Telecommunication Interface ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7428XJG12

Technical Specifications

Physical
Case/PackageBGA
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip VSC7428XJG-12.

Electro Sonic
Datasheet721 pages4 years ago
Microchip
Datasheet758 pages4 years ago
Datasheet758 pages4 years ago
Datasheet721 pages4 years ago
Future Electronics
Datasheet770 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements