Microchip VSC7227YKV

Interface - Specialized 12 Channel Multirate 14.5 Gbps Retimer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins144
Technical
Data Rate14.5 Gbps
Operating Supply Voltage1.2 V

Documents

Download datasheets and manufacturer documentation for Microchip VSC7227YKV.

Augswan
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 113.27
$ 81.11
Stock
194,562
230,609
Authorized Distributors
4
3
Case/Package
FCBGA
FCBGA
Number of Pins
144
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7227YKV.

Descriptions

Descriptions of Microchip VSC7227YKV provided by its distributors.

Interface - Specialized 12 Channel Multirate 14.5 Gbps Retimer
12-Channel Multirate Adaptive Channel Extender
12 Channel Multirate 14.5 Gbps Retimer 144 Fccsp 13X13Mm Tray Rohs Compliant: Yes |Microchip VSC7227YKV
MULTIRATE 14.5 GBPS 12-CHANNEL R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins144
Technical
Data Rate14.5 Gbps
Operating Supply Voltage1.2 V

Documents

Download datasheets and manufacturer documentation for Microchip VSC7227YKV.

Augswan
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements