Microchip VSC7227YKV-01

Interface - Specialized 12 Channel Multirate 11.5 Gbps Retimer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate11.5 Gbps
Operating Supply Voltage1.2 V

Documents

Download datasheets and manufacturer documentation for Microchip VSC7227YKV-01.

Augswan
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 81.19
$ 113.41
$ 113.41
Stock
230,244
202,856
202,856
Authorized Distributors
3
4
4
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
-
144
144
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7227YKV-01.

Descriptions

Descriptions of Microchip VSC7227YKV-01 provided by its distributors.

Interface - Specialized 12 Channel Multirate 11.5 Gbps Retimer
IC CHANNEL EXTENDER 12CHAN BGA
Adaptive Channel Extender 144-Pin FCBGA
12 Channel Multirate 11.5 Gbps Retimer 144 Fccsp 13X13Mm Tray Rohs Compliant: Yes |Microchip VSC7227YKV-01
- Telecommunication Interface ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7227YKV01

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate11.5 Gbps
Operating Supply Voltage1.2 V

Documents

Download datasheets and manufacturer documentation for Microchip VSC7227YKV-01.

Augswan
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements