Microchip VSC7224XJV-01

Interface - Specialized Quad Retimer Redriver 11.5 Gbps
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
Technical
Data Rate11.5 Gbps
Operating Supply Voltage1.2 V
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip VSC7224XJV-01.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-35.26%

Alternate Parts

Price @ 1000
$ 38.34
$ 55.225
$ 35.79
Stock
266,347
157,957
283,233
Authorized Distributors
10
8
8
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7224XJV-01.

Descriptions

Descriptions of Microchip VSC7224XJV-01 provided by its distributors.

Interface - Specialized Quad Retimer Redriver 11.5 Gbps
Backplane Transceiver 4TX 4RX 14.5Gbps 48-Pin QFN Tray
4-Channel Multirate Adaptive Channel Extender- QFN-48
QFN-48(5x9) Telecommunication Interface ICs ROHS
4 Channel Multirate 11.5 Gbps Retimer/Redriver 48 Vqfn 5X9X0.85Mm Tray Rohs Compliant: Yes |Microchip VSC7224XJV-01

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7224XJV01

Technical Specifications

Physical
Case/PackageQFN
Technical
Data Rate11.5 Gbps
Operating Supply Voltage1.2 V
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip VSC7224XJV-01.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements