Microchip VSC3316YYP-60

FCBGA-196(15x15) Analog Switches / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Max Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Microchip VSC3316YYP-60.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 72.11
$ 80.58
Stock
152,901
193,638
Authorized Distributors
6
8
Case/Package
FCBGA
FCBGA
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
2.5 V
2.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC3316YYP-60.

Related Parts

Descriptions

Descriptions of Microchip VSC3316YYP-60 provided by its distributors.

FCBGA-196(15x15) Analog Switches / Multiplexers ROHS
Analog General Purpose Crosspoint 196-Pin FCBGA
6.5 Gbps 16X16 Crosspoint Switch 196 Fcbga 15X15Mm Tray Rohs Compliant: Yes |Microchip VSC3316YYP-60
ASYNCHRONOUS CROSSPOINT SWITCH AND SIGNAL CONDITIONER
6.5G 16X16 CROSSPOINT SWITCH PBFREE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC3316YYP60

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Max Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Microchip VSC3316YYP-60.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements