Littelfuse VS230SM

Gp Vs Trigger Tube 230V Smdgdt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.419999 g
Technical
Capacitance2 pF
Fail ShortNo
Number of Poles2
TerminationAxial
Voltage Rating230 V
Dimensions
Diameter8 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse VS230SM.

DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse VS230SM.

Descriptions

Descriptions of Littelfuse VS230SM provided by its distributors.

GP VS TRIGGER TUBE 230V SMDGDT
PulseGuard Suppressors VS230SM
GDT 230V 1KA 2 POLE THROUGH HOLE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.419999 g
Technical
Capacitance2 pF
Fail ShortNo
Number of Poles2
TerminationAxial
Voltage Rating230 V
Dimensions
Diameter8 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse VS230SM.

DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant