Vishay VS-SD700C45L

STANDARD DIODE, 700A 4.5KV DO-200AB; Diode Type: Standard Recovery; Diode Configu
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins2
Technical
Average Rectified Current700 A
Element ConfigurationSingle
Forward Current700 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)4.5 kV
Max Reverse Voltage (DC)4.5 kV
Max Surge Current7.85 kA
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current7.85 kA
Peak Reverse Current50 mA
Reverse Voltage4.5 kV

Documents

Download datasheets and manufacturer documentation for Vishay VS-SD700C45L.

Newark
Datasheet7 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-SD700C45L.

Related Parts

Descriptions

Descriptions of Vishay VS-SD700C45L provided by its distributors.

STANDARD DIODE, 700A 4.5KV DO-200AB; Diode Type:Standard Recovery; Diode Configu
Diode Switching 4.5KV 700A 2-Pin DO-200AB
DIODE GP 4.5KV 700A DO200AB
Diodes - B-PUK
700A 4500V STD BPUK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins2
Technical
Average Rectified Current700 A
Element ConfigurationSingle
Forward Current700 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)4.5 kV
Max Reverse Voltage (DC)4.5 kV
Max Surge Current7.85 kA
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current7.85 kA
Peak Reverse Current50 mA
Reverse Voltage4.5 kV

Documents

Download datasheets and manufacturer documentation for Vishay VS-SD700C45L.

Newark
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago