Vishay VS-P125

Thyristor Module, bridge, half-Cntld, ca, 1.2Kv V(Rrm), 13A I(T) |Vishay VS-P125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins6
Weight58.000006 g
Technical
Circuit TypeDiodes
Current Rating25 A
Hold Current130 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)25 A
Dimensions
Height15.5 mm
Length63.5 mm
Width32.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-P125.

_legacy Avnet
Datasheet7 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-P125.

Descriptions

Descriptions of Vishay VS-P125 provided by its distributors.

Thyristor Module,bridge,half-Cntld,ca,1.2Kv V(Rrm),13A I(T) |Vishay VS-P125
Thyristor SCR Module 1.2KV 375A 6-Pin PACE-Pak
SCR HY-BRIDGE 1200V 25A PACE-PAK

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins6
Weight58.000006 g
Technical
Circuit TypeDiodes
Current Rating25 A
Hold Current130 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)25 A
Dimensions
Height15.5 mm
Length63.5 mm
Width32.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-P125.

_legacy Avnet
Datasheet7 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago