Vishay VS-MBR1045PBF

SCHOTTKY RECTIFIER, 10A, 45V, TO-220AC; Diode Type: Schottky; Diode Configuration
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current10 A
Element ConfigurationSingle
Forward Current10 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)1.06 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Natural Thermal Resistance60 °C/W
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Schedule B8541100080
Dimensions
Height9.02 mm
Length10.5156 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-MBR1045PBF.

element14 APAC
Datasheet7 pages8 years ago
Newark
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.83
$ 0.52
$ 0.497
$ 0.613
$ 0.445
$ 0.935
$ 0.571
$ 0.814
Stock
22,462
912,200
200,065
215,353
166,325
53,799
143,603
154,300
Authorized Distributors
1
10
12
8
3
10
4
4
Mount
Through Hole
Through Hole
-
Surface Mount
Through Hole
-
Surface Mount
Surface Mount
Case/Package
TO-220-2
TO-220-2
-
TO-263-3
TO-220-2
-
TO-263-3
TO-263-3
Forward Voltage
840 mV
600 mV
-
-
570 mV
-
-
-
Reverse Voltage (DC)
-
-
-
-
-
-
-
-
Average Rectified Current
10 A
10 A
-
10 A
10 A
-
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
-
-
2 mA
-
-
-
Reverse Recovery Time
-
-
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-MBR1045PBF.

Related Parts

Descriptions

Descriptions of Vishay VS-MBR1045PBF provided by its distributors.

SCHOTTKY RECTIFIER, 10A, 45V, TO-220AC; Diode Type:Schottky; Diode Configuration
Diode, Schottky Barrier, Switching, Vr 45V, If 10A, Pkg TO-220AC, Vf 0.57V, Tj +150degc | Vishay PCS VS-MBR1045PBF
DIODE SCHOTTKY 45V 10A TO220AC
Schottky Diodes & Rectifiers 10 Amp 45 Volt
French Electronic Distributor since 1988
DIODE, SCHOTTKY, 10A, 45V, TO-220AC; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):10A; Forward Voltage VF Max:840mV; Forward Surge Current Ifsm Max:1.06kA; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Avalanche Single Pulse Energy Eas:0mJ; Current Ifsm:1.06kA; Forward Current If Max:10mA; Junction Temperature Tj Max:150°C; Package / Case:TO-220AC; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current10 A
Element ConfigurationSingle
Forward Current10 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)1.06 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Natural Thermal Resistance60 °C/W
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Schedule B8541100080
Dimensions
Height9.02 mm
Length10.5156 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-MBR1045PBF.

element14 APAC
Datasheet7 pages8 years ago
Newark
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago