Vishay VS-HFA30PA60CPBF

Diode, Rectifier, Ultrafast, Vr 600V, If 30A, Pkg TO-247AC, Config Common Cathode
Datasheet

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Average Rectified Current15 A
Capacitance25 pF
Element ConfigurationCommon Cathode
Forward Current30 A
Forward Voltage2 V
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current150 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current1 µA
Power Dissipation74 W
Recovery Time60 ns
Reverse Recovery Time60 ns
Reverse Voltage600 V
Dimensions
Height20.7 mm
Length15.87 mm
Width5.31 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-HFA30PA60CPBF.

Newark
Datasheet7 pages8 years ago
Datasheet8 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet6 pages19 years ago
Future Electronics
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Alternate Parts

Price @ 1000
$ 3.791
Stock
25,119
271,336
Authorized Distributors
0
9
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Forward Voltage
2 V
1.3 V
Reverse Voltage (DC)
-
600 V
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
60 ns
60 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-HFA30PA60CPBF.

Related Parts

Descriptions

Descriptions of Vishay VS-HFA30PA60CPBF provided by its distributors.

Diode,Rectifier,Ultrafast,Vr 600V,If 30A,Pkg TO-247AC,Config Common Cathode
Diode Switching 600V 30A 3-Pin (3+Tab) TO-247AC
VISHAY VS-HFA30PA60CPBF Fast / Ultrafast Power Diode, Dual Common Cathode, 600 V, 15 A, 2 V, 60 ns, 150 A
DIODE ARRAY GP 600V 15A TO247AC
Product Description Demo for Development.
FAST RECTIFER, CMN CTHD, 30A, TO-247AC
DIODE, SOFT RECOVERY, 2X15A; Diode Type:Soft Recovery; Diode Configuration:Dual, Common Cathode; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Forward Voltage VF Max:2V; Reverse Recovery Time trr Max:60ns; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifrm:60A; Current Ifsm:150A; Junction Temperature Tj Max:150°C; Package / Case:TO-247AC; Reverse Recovery Time trr Typ:60ns; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-HFA30PA60CPBF.

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Average Rectified Current15 A
Capacitance25 pF
Element ConfigurationCommon Cathode
Forward Current30 A
Forward Voltage2 V
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current150 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current1 µA
Power Dissipation74 W
Recovery Time60 ns
Reverse Recovery Time60 ns
Reverse Voltage600 V
Dimensions
Height20.7 mm
Length15.87 mm
Width5.31 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-HFA30PA60CPBF.

Newark
Datasheet7 pages8 years ago
Datasheet8 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet6 pages19 years ago
Future Electronics
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago