Vishay VS-6CWQ06FNPBF

Diode Schottky 60V 7A 3-Pin(2+Tab) DPAK Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current3.5 A
Capacitance145 pF
Element ConfigurationCommon Cathode
Forward Current7 A
Forward Voltage610 mV
Max Forward Surge Current (Ifsm)70 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current2 mA
Max Reverse Voltage (DC)60 V
Max Surge Current490 A
Manufacturer Package Identifier95627
Min Operating Temperature-40 °C
Natural Thermal Resistance2.35 °C/W
Peak Non-Repetitive Surge Current490 A
Peak Reverse Current2 mA
Reverse Voltage60 V
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-6CWQ06FNPBF.

element14 APAC
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Farnell
Datasheet7 pages12 years ago
Datasheet7 pages17 years ago
Upverter
Datasheet7 pages6 years ago
Technical Drawing1 page12 years ago
Newark
Datasheet7 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.287
$ 0.287
Stock
6,104
398,220
398,220
Authorized Distributors
0
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
TO-252-3
Forward Voltage
610 mV
760 mV
760 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3.5 A
3.5 A
3.5 A
Max Reverse Leakage Current
2 mA
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-6CWQ06FNPBF.

Related Parts

Descriptions

Descriptions of Vishay VS-6CWQ06FNPBF provided by its distributors.

Diode Schottky 60V 7A 3-Pin(2+Tab) DPAK Tube
SCHOTTKY RECTIFIER, CMN CTHD, 7A, D-PAK
Schottky Diodes & Rectifiers 7.0 Amp 60 Volt Common Cathode
DIODE ARR SCHOTT 60V 3.5A DPAK
French Electronic Distributor since 1988
DIODE, SCHOTTKY, 2X3.3A, 60V; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):3.3A; Diode Configuration:Dual Common Cathode;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-6CWQ06FNPBF.
  • VS6CWQ06FNPBF

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current3.5 A
Capacitance145 pF
Element ConfigurationCommon Cathode
Forward Current7 A
Forward Voltage610 mV
Max Forward Surge Current (Ifsm)70 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current2 mA
Max Reverse Voltage (DC)60 V
Max Surge Current490 A
Manufacturer Package Identifier95627
Min Operating Temperature-40 °C
Natural Thermal Resistance2.35 °C/W
Peak Non-Repetitive Surge Current490 A
Peak Reverse Current2 mA
Reverse Voltage60 V
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-6CWQ06FNPBF.

element14 APAC
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Farnell
Datasheet7 pages12 years ago
Datasheet7 pages17 years ago
Upverter
Datasheet7 pages6 years ago
Technical Drawing1 page12 years ago
Newark
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago