Vishay VS-50WQ04FNPBF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 40V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current5.5 A
Capacitance405 pF
Element ConfigurationCommon Anode
Forward Current5.5 A
Forward Voltage510 mV
Max Forward Surge Current (Ifsm)90 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current3 mA
Max Reverse Voltage (DC)40 V
Max Surge Current550 A
Min Operating Temperature-40 °C
Natural Thermal Resistance3 °C/W
Peak Non-Repetitive Surge Current550 A
Peak Reverse Current3 mA
Reverse Voltage40 V
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-50WQ04FNPBF.

element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Farnell
Datasheet7 pages7 years ago
Datasheet7 pages17 years ago
Upverter
Datasheet7 pages5 years ago
Technical Drawing1 page12 years ago
Newark
Datasheet7 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.295
$ 0.295
Stock
4,392
341,263
341,263
Authorized Distributors
0
14
14
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
510 mV
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5.5 A
5.5 A
5.5 A
Max Reverse Leakage Current
3 mA
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-50WQ04FNPBF.

Descriptions

Descriptions of Vishay VS-50WQ04FNPBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 40V V(RRM), Silicon
SCHOTTKY RECTIFIER, 5.5A, 40V, DPAK; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):5.5A; Forward Voltage VF Max:510mV; Forward Surge Current Ifsm Max:340A ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 5.5A, 40V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):5.5A; Forward Voltage VF Max:510mV; Forward Surge Current Ifsm Max:340A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:D-PAK; No. of Pins:3; Alternate Case Style:TO-252; Current If @ Vf:5A; Current Ifsm:340A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:D-PAK; Termination Type:SMD; Case Temperature Tc:92°C; Current Ir Max:3A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-50WQ04FNPBF.
  • VS50WQ04FNPBF

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current5.5 A
Capacitance405 pF
Element ConfigurationCommon Anode
Forward Current5.5 A
Forward Voltage510 mV
Max Forward Surge Current (Ifsm)90 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current3 mA
Max Reverse Voltage (DC)40 V
Max Surge Current550 A
Min Operating Temperature-40 °C
Natural Thermal Resistance3 °C/W
Peak Non-Repetitive Surge Current550 A
Peak Reverse Current3 mA
Reverse Voltage40 V
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-50WQ04FNPBF.

element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Farnell
Datasheet7 pages7 years ago
Datasheet7 pages17 years ago
Upverter
Datasheet7 pages5 years ago
Technical Drawing1 page12 years ago
Newark
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago