Vishay Semiconductor VS-15ETH06STRLPBF

HYPERFAST DIODE, 15A, 600V, D2-PAK; Diode Type: Fast Recovery; Diode Configuratio
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current15 A
Element ConfigurationSingle
Forward Current15 A
Forward Voltage2.2 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current120 A
Peak Reverse Current50 µA
Reverse Recovery Time29 ns

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor VS-15ETH06STRLPBF.

Newark
Datasheet9 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.63
$ 0.63
Stock
1
68,045
68,045
Authorized Distributors
0
9
9
Mount
Surface Mount
-
-
Case/Package
TO-263-3
-
-
Forward Voltage
2.2 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
29 ns
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor VS-15ETH06STRLPBF.

Related Parts

Descriptions

Descriptions of Vishay Semiconductor VS-15ETH06STRLPBF provided by its distributors.

HYPERFAST DIODE, 15A, 600V, D2-PAK; Diode Type:Fast Recovery; Diode Configuratio
Diode Switching 600V 15A 3-Pin(2+Tab) D2PAK T/R
Compliant Surface Mount Tape & Reel TO-263-3 3 Tin 15 A 2.2 V
DIODE GEN PURP 600V 15A TO263AB

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS15ETH06STRLPBF

Technical Specifications

Physical
Case/PackageTO-263-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current15 A
Element ConfigurationSingle
Forward Current15 A
Forward Voltage2.2 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current120 A
Peak Reverse Current50 µA
Reverse Recovery Time29 ns

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor VS-15ETH06STRLPBF.

Newark
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago