Vishay VS-12CDU06-M3

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for VS-12CDU06-M3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Capacitance8 pF
Forward Current6 A
Max Forward Surge Current (Ifsm)105 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-55 °C
Peak Reverse Current5 µA
Reverse Voltage600 V
Dimensions
Height2.054 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-12CDU06-M3.

Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-12CDU06-M3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Capacitance8 pF
Forward Current6 A
Max Forward Surge Current (Ifsm)105 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-55 °C
Peak Reverse Current5 µA
Reverse Voltage600 V
Dimensions
Height2.054 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-12CDU06-M3.

Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page16 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago