Triad Magnetics VPS36-2200

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 36V/18V Sec. Chassis Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating4.4 A
Nominal Input Voltage115 V
Output Current4.4 A
Output Voltage222 V
PackagingBulk
Power Rating80 W

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPS36-2200.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet4 pages18 years ago
Electro Sonic
Datasheet1 page10 years ago
Factory Futures
Datasheet1 page11 years ago
element14
Datasheet1 page14 years ago
Newark
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-7.12%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics VPS36-2200.

Descriptions

Descriptions of Triad Magnetics VPS36-2200 provided by its distributors.

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 36V/18V Sec. Chassis Mount
Transformer, power, 36Vct@2.2A, UL/CSA/VDE, chassis mt | Triad Magnetics VPS36-2200
VPS Series 4000 Vrms 80 VA Quick Connect Chassis Mount Power Transformer
Power Transformer 4000VAC 80VA 12 Terminal Quick Connect Flange Mount
World Series Transformers CHSMT 3X2.5X2.31
POWER XFMR 36.0Vct@2.2A UL/CSA
XFRMR LAMINATED 80VA CHAS MOUNT
XFRMR PWR 36.0VCT 2.2A QC .187
Power Transformer; Output Current:4.4A; Output Voltage:222V; Supply Voltage:115V; Power Rating:80VA; Series:VPS; Transformer Type:Power; Transformer Mounting:Chassis; External Depth:2.313"; External Height:3.000" ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • VPS36-2200.

Technical Specifications

Technical
Current Rating4.4 A
Nominal Input Voltage115 V
Output Current4.4 A
Output Voltage222 V
PackagingBulk
Power Rating80 W

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPS36-2200.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet4 pages18 years ago
Electro Sonic
Datasheet1 page10 years ago
Factory Futures
Datasheet1 page11 years ago
element14
Datasheet1 page14 years ago
Newark
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant