Triad Magnetics VPP28-180

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 28V/14V Sec. Through Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight238.136023 g
Technical
Current Rating360 mA
Element ConfigurationDual
Max Output Current180 mA
Max Power Dissipation5 W
Nominal Input Voltage115 V
Output Current360 mA
Output Voltage28 V
PackagingBulk
Power Rating5 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height34.9 mm
Height - Seated (Max)34.93 mm
Length41.28 mm
Width33.32 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPP28-180.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages18 years ago
Newark
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page11 years ago

Inventory History

3 month trend:
-16.35%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics VPP28-180.

Descriptions

Descriptions of Triad Magnetics VPP28-180 provided by its distributors.

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 28V/14V Sec. Through Hole
POWER XFMR 28.0Vct@0.180A UL/CSA/VDE PCB MOUNT/VPP | Triad Magnetics VPP28-180
Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole
Transformers PCMNT 1.38X1.63X1.31
Power Transformer; Pcb Transformer Type:Dual Bobbin; Secondary Voltages:2 X 14V; Power Rating:5Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:360Ma; Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP28-180

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight238.136023 g
Technical
Current Rating360 mA
Element ConfigurationDual
Max Output Current180 mA
Max Power Dissipation5 W
Nominal Input Voltage115 V
Output Current360 mA
Output Voltage28 V
PackagingBulk
Power Rating5 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height34.9 mm
Height - Seated (Max)34.93 mm
Length41.28 mm
Width33.32 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPP28-180.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages18 years ago
Newark
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant