Triad Magnetics VPP24-420

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 24V/12V Sec. Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight294.835069 g
Technical
Current Rating840 mA
Element ConfigurationDual
Max Output Current420 mA
Max Power Dissipation10 W
Nominal Input Voltage115 V
Output Current840 mA
Output Voltage24 V
PackagingBulk
Power Rating10 W
Primary Winding(s)Dual
Schedule B8504314035
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height31.75 mm
Height - Seated (Max)34.93 mm
Length47.63 mm
Width39.6748 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPP24-420.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet2 pages16 years ago
Agility
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.94%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics VPP24-420.

Related Parts

Descriptions

Descriptions of Triad Magnetics VPP24-420 provided by its distributors.

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 24V/12V Sec. Through Hole
POWER TRANSFORMER; Primary Voltages:2 x; POWER TRANSFORMER; Primary Voltages:2 x 115V; Secondary Voltages:2 x 12V; Current Rating:840mA; Power Rating:10VA; Input Voltage:115V AC; Leaded Process Compatible:Yes; Mounting Type:PC Board; Output Current:0.84A
Power Transformer; Pcb Transformer Type:Dual Bobbin; Secondary Voltages:2 X 12V; Power Rating:10Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:840Ma; Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP24-420

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight294.835069 g
Technical
Current Rating840 mA
Element ConfigurationDual
Max Output Current420 mA
Max Power Dissipation10 W
Nominal Input Voltage115 V
Output Current840 mA
Output Voltage24 V
PackagingBulk
Power Rating10 W
Primary Winding(s)Dual
Schedule B8504314035
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height31.75 mm
Height - Seated (Max)34.93 mm
Length47.63 mm
Width39.6748 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPP24-420.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet2 pages16 years ago
Agility
Datasheet1 page11 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant