Triad Magnetics VPP12-200

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 12.6V/6.3V Sec. Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight192.776757 g
Technical
Current Rating400 mA
Element ConfigurationDual
Max Output Current200 mA
Max Power Dissipation2.5 W
Nominal Input Voltage115 V
Output Current400 mA
Output Voltage12.6 V
PackagingBulk
Power Rating2.5 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height33.274 mm
Height - Seated (Max)28.58 mm
Length41.28 mm
Width41.402 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPP12-200.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+101%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics VPP12-200.

Related Parts

Descriptions

Descriptions of Triad Magnetics VPP12-200 provided by its distributors.

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 12.6V/6.3V Sec. Through Hole
Power Transformer; Primary Voltages:2 x 115V; Secondary Voltages:2 x 6.3V; Current Rating:400mA; Power Rating:2.5VA; Input Voltage:115VAC; Leaded Process Compatible:Yes; Mounting Type:PC Board; Output Current:0.4A
Power Transformer; Pcb Transformer Type:Dual Bobbin; Secondary Voltages:2 X 6.3V; Power Rating:2.5Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:400Ma; Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP12-200

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight192.776757 g
Technical
Current Rating400 mA
Element ConfigurationDual
Max Output Current200 mA
Max Power Dissipation2.5 W
Nominal Input Voltage115 V
Output Current400 mA
Output Voltage12.6 V
PackagingBulk
Power Rating2.5 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height33.274 mm
Height - Seated (Max)28.58 mm
Length41.28 mm
Width41.402 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPP12-200.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant