Triad Magnetics VPP10-2000

Power Transformer 10.0V at 2.0A UL/CSA/VDE PCB Mount/VPP10-2000 | Triad Magnetics VPP10-2000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight467.200141 g
Technical
Element ConfigurationDual
Max Output Current2 A
Max Power Dissipation20 W
PackagingBulk
Power Rating20 W
Primary Winding(s)Dual
Schedule B8504314035
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height47.752 mm
Height - Seated (Max)41.28 mm
Length57.15 mm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPP10-2000.

Master Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics VPP10-2000.

Descriptions

Descriptions of Triad Magnetics VPP10-2000 provided by its distributors.

Power Transformer 10.0V at 2.0A UL/CSA/VDE PCB Mount/VPP10-2000 | Triad Magnetics VPP10-2000
Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 10V/5V Sec. Through Hole
Power Transformer 4000VAC 20VA 8 Terminal PC Pin Thru-Hole
Transformers PCMNT 1.63X2.25X1.88
XFRMR LAMINATED 20VA THRU HOLE

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight467.200141 g
Technical
Element ConfigurationDual
Max Output Current2 A
Max Power Dissipation20 W
PackagingBulk
Power Rating20 W
Primary Winding(s)Dual
Schedule B8504314035
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height47.752 mm
Height - Seated (Max)41.28 mm
Length57.15 mm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPP10-2000.

Master Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant