Linvar VPK10GR

LINBIN, GREY, SIZE 10; For Use With:Linvar Wall Panels; Colour:Grey; Height:295mm; Width:420mm; Depth:455mm; Accessory T...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
274550 0 ยทยท
EUR
227.96 221.37 189.26 189.26 189.26

Descriptions

LINBIN, GREY, SIZE 10; For Use With:Linvar Wall Panels; Colour:Grey; Height:295mm; Width:420mm; Depth:455mm; Accessory Type:Linbins; Bin Size:10
Farnell

Technical Specifications

Size-Width 420 mm
Size-Height 295 mm
Color Gray
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago

Search for other parts like VPK10 »