Coiltronics VPH1-0190-R

VPH1 Series 27.4 uH 0.344 Ohm 550 mA SMT VERSA-PAC® Inductor Transformer

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
VPH1-0190-R 4,200 Buy Now »
USD
2.64 2.64
Avnet
VPH1-0190-R 0 ··
USD
3.54 2.15
Digi-Key 3
513-1194-1-ND 921 Buy Now »
USD
7.50 6.82 4.64 4.36 4.36
513-1194-6-ND 921 Buy Now »
USD
7.50 6.82 4.64 4.36 4.36
513-1194-2-ND 600 Buy Now »
USD
3.84 3.30
TTI 2
VPH1-0190-R 0 ··
USD
3.26 3.26
VPH1-0190-R. 560 Buy Now »
USD
4.73 4.73 4.73 4.73
Mouser
704-VPH1-0190-R 188 Buy Now »
USD
8.06 7.44 5.46 3.85 3.60
Newark 2
52K7931 0 ··
USD
5.46 5.46
27K9499 0 ··
USD
3.40 2.93
Onlinecomponents.com
VPH10190R 797 Buy Now »
USD
3.86 3.86 3.34 3.13 2.13
Master Electronics
VPH10190R 701 ··
USD
3.86 3.86 3.34 3.13 2.13
Sager Electronics
VPH1-0190-R 0 ··
USD
3.26 3.26
Future Electronics
VPH1-0190-R 0 ··
USD
3.54 3.54 3.54 3.29 3.29
Farnell
2075679 0 ··
GBP
3.73 3.04 2.49 2.49 2.49
element14 APAC
2075679 0 ··
SGD
13.04 12.04 8.83 6.23 5.63
Electro Sonic
VPH10190R 797 Buy Now »
USD
4.09 4.09 3.54 3.32 2.26
Avnet Europe
VPH1-0190-R 0 ··
EUR
3.43 3.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
VPH1-0190-R 7,200 ··
Quest
VPH1-0190-R 43 Buy Now »
4 Star Electronics
VPH1-0190-R 62 Send RFQ »
Ewing Components
VPH1-0190-R 13,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
VPH1-0190-R Contact ··
Bristol Electronics
VPH1-0190-R Contact Buy Now »
XS Micro
VPH1-0190-R Contact ··

Descriptions

INDUCTOR/TRANSFORMER, 27.4UH, SMD
Farnell
INDUCTOR/TRANSFORMER, 27.4UH, SMD
element14 APAC
Ind Power Wirewound 27.4uH 20% Ferrite 550mA T/R
Avnet
IND/XFMR VERSA-PAC 27.4uH 1.74A
Onlinecomponents.com
Inductor Power Wirewound 27.4uH 20% Ferrite 550mA 344mOhm DCR T/R
Sager Electronics
IND/XFMR, VERSA-PAC , 27.4uH, 1.74A
Master Electronics
STANDARD INDUCTOR, 27.4UH 0.55A 20%
Newark
INDUCT ARRAY 6 COIL 27.4UH SMD
Digi-Key
27.4 UH 0.29A 0.344 OHM
TTI
VPH1 Series 27.4 uH 0.344 Ohm 550 mA SMT VERSA-PAC® Inductor Transformer
Future Electronics
Inductor Power Wirewound 27.4uH 20% Ferrite 550mA 344mOhm DCR T/R
Verical

Technical Specifications

Size-Height 6.2 mm
Number of Pins 12
REACH SVHC Compliance No SVHC
Size-Length 13 mm
Mounting Type Surface Mount
RoHS Compliant
Shielding No
Size-Width 12.9 mm
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Inductance 27.4 µH

Documents

Component Distributors Inc.
Datasheet 8 pages 9 years ago
Newark
Datasheet 8 pages 10 years ago
Datasheet 7 pages 10 years ago
Digi-Key
Datasheet 8 pages 12 years ago
Onlinecomponents.com
Datasheet 8 pages 9 years ago
Datasheet 8 pages 9 years ago

Images

Alternate Names

COILTRONIC VPH1-0190-R
COILTR VPH1-0190-R
COILTRON VPH1-0190-R
COILTRONIX VPH1-0190-R
COILTRONICS COOPER B VPH1-0190-R
COOPER/COILTRONICS VPH1-0190-R
COILTRONICS INC VPH1-0190-R
COILTRONI VPH1-0190-R
COILTRONICS INCORPORATED VPH1-0190-R
COOPER BUSSMANN/COILTRONICS VPH1-0190-R
COILTRNX VPH1-0190-R
COILTRONICS/DIV OF COOPER/BUSSMANN (VA) VPH1-0190-R
Coiltronics/Div of Cooper Bussman VPH1-0190-R
COILTRO VPH1-0190-R
Coiltronics/Div of Cooper/Bussmann VPH1-0190-R
COILTRONICS+f++ VPH1-0190-R
Coiltronics/Cooper Bussmann VPH1-0190-R
COILTRONIXS VPH1-0190-R
COILTRONICX VPH1-0190-R
COILTRONICO VPH1-0190-R
COOPER / COILTR VPH1-0190-R
COOPER BUSSMANN/COILTRONICS (VA) VPH1-0190-R
Coiltronics / Cooper Bussman VPH1-0190-R
COILTROICS VPH1-0190-R
COILTRON INC VPH1-0190-R

Search for other parts like VPH1 »