Microchip VPC1-B1E-111M992000

Crystal Oscillator 111.992MHz 4-Pin CSMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency111.992 MHz
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current28 mA
Max Supply Voltage3.63 V
Min Operating Temperature0 °C
Min Supply Voltage2.97 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip VPC1-B1E-111M992000.

Upverter
Datasheet6 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip VPC1-B1E-111M992000.

Descriptions

Descriptions of Microchip VPC1-B1E-111M992000 provided by its distributors.

Crystal Oscillator 111.992MHz 4-Pin CSMD T/R
HCMOS/TTL Output Clock Oscillator, 111.992MHz Nom
QUICK TURN PROGRAMMABLE XO +3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Frequency111.992 MHz
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current28 mA
Max Supply Voltage3.63 V
Min Operating Temperature0 °C
Min Supply Voltage2.97 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip VPC1-B1E-111M992000.

Upverter
Datasheet6 pages5 years ago

Compliance

Environmental Classification
Compliance Statements