Vishay VOT8125AD

Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin DIP Thru-Hole Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Isolation Voltage5 kV

Documents

Download datasheets and manufacturer documentation for Vishay VOT8125AD.

Inventory History

3 month trend:
-2.56%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VOT8125AD.

Descriptions

Descriptions of Vishay VOT8125AD provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin DIP Thru-Hole Tube
DIP-5 OPTOTRIAC 800V -e3
OPTOCOUPLER 800V DIP-6
OPTO TRIAC 800V DIP6
Optocplr, Triac, Non Zero Cross, 5Kv; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Isolation Voltage:5Kv; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm:800V; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Vishay VOT8125AD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Isolation Voltage5 kV

Documents

Download datasheets and manufacturer documentation for Vishay VOT8125AD.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago