Vishay VOM617A-4T

OPTOCOUPLER, TRANS., 160-320%, 5MA; No. of Channels: 1; Isolation Voltage: 3.75kV;
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High110 °C
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio320 %
Fall Time12 µs
Forward Current60 mA
Forward Voltage1.1 V
Input Current60 mA
Isolation Voltage3.75 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation170 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingTape & Reel (TR)
Power Dissipation170 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Reverse Voltage (DC)6 V
Rise Time7 µs
Schedule B8541408000
Turn-Off Delay Time4 ns
Turn-On Delay Time6 ns
Dimensions
Height2 mm
Length4.4 mm
Width3.85 mm

Documents

Download datasheets and manufacturer documentation for Vishay VOM617A-4T.

element14 APAC
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
Farnell
Datasheet8 pages9 years ago
TME
Datasheet8 pages10 years ago

Inventory History

3 month trend:
+0.38%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VOM617A-4T.

Related Parts

Descriptions

Descriptions of Vishay VOM617A-4T provided by its distributors.

OPTOCOUPLER, TRANS., 160-320%, 5MA; No. of Channels:1; Isolation Voltage:3.75kV;
LOW INPUT CURRENT, PHOTOTRANSISTOR OUTPUT SOP-4, MINI-FLAT PACKAGE Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOM617A4T

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High110 °C
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio320 %
Fall Time12 µs
Forward Current60 mA
Forward Voltage1.1 V
Input Current60 mA
Isolation Voltage3.75 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation170 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingTape & Reel (TR)
Power Dissipation170 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Reverse Voltage (DC)6 V
Rise Time7 µs
Schedule B8541408000
Turn-Off Delay Time4 ns
Turn-On Delay Time6 ns
Dimensions
Height2 mm
Length4.4 mm
Width3.85 mm

Documents

Download datasheets and manufacturer documentation for Vishay VOM617A-4T.

element14 APAC
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
Farnell
Datasheet8 pages9 years ago
TME
Datasheet8 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago