Vishay VO2223A

VO2223A AC Input Power Photo Triac Output Optocoupler; Through Hole; 8-Pin DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins7
Technical
Forward Current10 mA
Forward Voltage1.4 V
Hold Current25 mA
Input Current10 mA
Isolation Voltage5.3 kV
Max Input Voltage1.4 V
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage1.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current1 A
Output Voltage1.7 V
Power Dissipation1.2 W
Reverse Breakdown Voltage5 V
RMS Current (Irms)1 A
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay VO2223A.

Farnell
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
Upverter
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Newark
Datasheet7 pages10 years ago

Inventory History

3 month trend:
+12.07%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VO2223A.

Descriptions

Descriptions of Vishay VO2223A provided by its distributors.

VO2223A AC Input Power Photo Triac Output Optocoupler; Through Hole; 8-Pin DIP
VO2223A Series Single Channel 1.7 V 5300 Vrms Power Phototriac - DIP-8
OPTOCOUPLER, PHOTOTRIAC, 5300VRMS; No. o; OPTOCOUPLER, PHOTOTRIAC, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototriac; Input Current:10mA; Output Voltage:1.7V; Opto Case Style:DIP; No. of Pins:8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO2223A.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins7
Technical
Forward Current10 mA
Forward Voltage1.4 V
Hold Current25 mA
Input Current10 mA
Isolation Voltage5.3 kV
Max Input Voltage1.4 V
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage1.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current1 A
Output Voltage1.7 V
Power Dissipation1.2 W
Reverse Breakdown Voltage5 V
RMS Current (Irms)1 A
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay VO2223A.

Farnell
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
Upverter
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Newark
Datasheet7 pages10 years ago

Compliance

Environmental Classification
ApprovalsUR
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago