STMicroelectronics VNS1NV04DPTR-E

OMNIFET II 40 V 1.7 A SMT Fully Autoprotected Mosfet Driver - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)1.7 A
Current1.7 A
Drain to Source Breakdown Voltage45 V
Drain to Source Resistance250 mΩ
Drain to Source Voltage (Vdss)45 V
Fall Time200 ns
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current1.7 A
Max Power Dissipation4 W
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Nominal Supply Current100 µA
Nominal Vgs500 mV
Number of Channels2
Number of Outputs2
On-State Resistance250 mΩ
Output ConfigurationLow Side
Output Current1.7 A
Output Voltage40 V
PackagingTape & Reel (TR)
Power Dissipation4 W
Rise Time170 ns
Schedule B8542390000
Threshold Voltage500 mV
Voltage40 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNS1NV04DPTR-E.

SHENGYU ELECTRONICS
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages14 years ago

Inventory History

3 month trend:
+443%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics VNS1NV04DPTR-E.

Related Parts

Descriptions

Descriptions of STMicroelectronics VNS1NV04DPTR-E provided by its distributors.

OMNIFET II 40 V 1.7 A SMT Fully Autoprotected Mosfet Driver - SOIC-8
MOSFET, N CH, 45V, 1.7A, 0.25OHM, SOIC-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.7A; Drain Source Voltage Vds: 45V; On Resistance Rds(on): 0.25ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 5
Tape & Reel (TR) VNS1N Current Limiting (Fixed) Over Temperature Over Voltage e6 power distribution switch 5mm 45V 200ns 1.7A
Outputs = 2 / Configuration = Single / Rise Time ns = 500 / Fall Time ns = 600 / Output Current A = 3.5 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNS1NV04DPTR-E.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)1.7 A
Current1.7 A
Drain to Source Breakdown Voltage45 V
Drain to Source Resistance250 mΩ
Drain to Source Voltage (Vdss)45 V
Fall Time200 ns
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current1.7 A
Max Power Dissipation4 W
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Nominal Supply Current100 µA
Nominal Vgs500 mV
Number of Channels2
Number of Outputs2
On-State Resistance250 mΩ
Output ConfigurationLow Side
Output Current1.7 A
Output Voltage40 V
PackagingTape & Reel (TR)
Power Dissipation4 W
Rise Time170 ns
Schedule B8542390000
Threshold Voltage500 mV
Voltage40 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNS1NV04DPTR-E.

SHENGYU ELECTRONICS
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant