STMicroelectronics VNQ810

IC DRIVER QUAD 36V 3.5A 28-SOIC - VNQ810

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-2703-5-ND 5,265 Buy Now »
USD
4.99 4.48 3.67 3.67 3.67
Avnet
VNQ810 0 ··
Farnell
1189168 0 ··
GBP
2.33 2.33 2.04 1.81 1.81
element14 APAC
1189168 0 ··
SGD
7.81 7.02 5.75 5.75 5.75
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
VNQ810 70 Buy Now »
USD
10.50 5.25 4.90 4.90 4.90
STLAA.com
VNQ810 100 ··
Ewing Components
VNQ810 7,100 Send RFQ »
Abacus Technologies
VNQ810 2,088 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
VNQ810 Contact ··
USD
4.81 4.81 4.81 4.81
North Star Micro
VNQ810 Contact ··
SemiconductorPLUS
VNQ810 Contact ··
XS Micro
VNQ810 Contact ··

Descriptions

QUAD CHANNEL HIGH SIDE SOLID
STMicroelectronics
IC, MOSFET, SMART SWITCH, SO-28; Device Type:MOSFET; Module Configuration:High Side; Peak Output Current:5A; Output Resistance:0.16ohm; Input Delay:30µs; Output Delay:30µs; Supply Voltage Range:5.5V to 36V; Driver Case Style:SOIC; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:3.5A; Drain Source Voltage Vds:41V; On Resistance Rds(on):160mohm; Package / Case:SO-28; Power Dissipation Pd:6.25W; Power Dissipation Pd:6.25W; Termination Type:SMD; Transistor Case Style:SOIC; Transistor Polarity:N Channel; Transistor Type:MOSFET
element14 APAC
IC, MOSFET, SMART SWITCH, SO-28
Farnell
IC DRIVER QUAD 36V 3.5A 28-SOIC - VNQ810
iiiC
IC DRIVER QUAD 36V 3.5A 28-SOIC
Digi-Key
Power Switch Hi Side 3.5A 28-Pin SO Tube
Avnet

Technical Specifications

Lead-Free Status Lead Free
Output Current 3.5 A
RoHS Non-Compliant
Polarity N-Channel
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 36 V (max)
Case / Package / Footprint SOIC
Size-Thickness 2.65 mm
Drain to Source Resistance (on) (Rds) 320 mΩ
Continuous Drain Current (Ids) 3.5 A
Lifecycle Status Active
Mounting Type Surface Mount
Power Dissipation 6.25 W
Number of Channels 4
Number of Pins 28
Packaging Tube
Supply Current 40 mA

Documents

Future Electronics
Datasheet 28 pages 11 years ago
Farnell
Datasheet 28 pages 11 years ago
Datasheet 28 pages 3 years ago
Digi-Key
Datasheet 21 pages
iiiC
Datasheet 28 pages 11 years ago

Images

Alternate Names

ST MICRO VNQ810
STM VNQ810
SGS VNQ810
SGS THOMSON VNQ810
INMOS VNQ810
SGS THOMPSON VNQ810
SESCOSEM VNQ810
STMICR VNQ810
ST8 VNQ810
STMICROE VNQ810
WAFERSCALE VNQ810
SGS-ATES VNQ810
ST/SGS VNQ810
ST MICROELECTRONICS SEMI VNQ810
THOMS VNQ810
ST MIC VNQ810
SGST VNQ810
STMICROELECTRON VNQ810
WAFERSCALE INTEGRATION INC VNQ810
SGS-Thomson Microelectronics VNQ810
STMICROELECT VNQ810
SGS THOMP VNQ810
SGS/ST VNQ810
FAROUDJA VNQ810
STMICROEL VNQ810
ST Microeletronics VNQ810

Search for other parts like VNQ810 »