STMicroelectronics VNL5050N3TR-E

VNL5050N3-E Series 5.5 V 50 mOhm SMT OMNIFET III Low-Side Driver - SOT-223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Technical
Fall Time10 µs
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current19 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Input Voltage5 V
Nominal Supply Current30 µA
Number of Channels1
Number of Outputs1
On-State Resistance50 mΩ
Operating Supply Voltage5 V
Output ConfigurationLow Side
Output Current19 A
Output Voltage41 V
PackagingDigi-Reel®
Rise Time10 µs
Schedule B8542390000
Turn-Off Delay Time20 µs
Turn-On Delay Time6 µs
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNL5050N3TR-E.

SHENGYU ELECTRONICS
Datasheet33 pages10 years ago
Components Direct
Datasheet32 pages14 years ago
STMicroelectronics
Datasheet32 pages14 years ago

Inventory History

3 month trend:
+15.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics VNL5050N3TR-E.

Related Parts

Descriptions

Descriptions of STMicroelectronics VNL5050N3TR-E provided by its distributors.

VNL5050N3-E Series 5.5 V 50 mOhm SMT OMNIFET III Low-Side Driver - SOT-223
Tape & Reel (TR) VNL5050 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.5mm 5V 6mus 19A
POWER LOAD SWITCH, 5V, SOT-223-4; Power Load Switch Type: Low Side; Input Voltage: 5V; Current Limit: 27A; On State Resistance: 0.05ohm; Distribution Switch Case Style: SOT-223; No. of Pins: 4Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNL5050N3TR-E.

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Technical
Fall Time10 µs
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current19 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Input Voltage5 V
Nominal Supply Current30 µA
Number of Channels1
Number of Outputs1
On-State Resistance50 mΩ
Operating Supply Voltage5 V
Output ConfigurationLow Side
Output Current19 A
Output Voltage41 V
PackagingDigi-Reel®
Rise Time10 µs
Schedule B8542390000
Turn-Off Delay Time20 µs
Turn-On Delay Time6 µs
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNL5050N3TR-E.

SHENGYU ELECTRONICS
Datasheet33 pages10 years ago
Components Direct
Datasheet32 pages14 years ago
STMicroelectronics
Datasheet32 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant