STMicroelectronics VND5E006ASPTR-E

VND5E006 Series 4.5 to 28 V 100 A 5 mOhm Dual Ch High Side Driver - SOIC-16
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature150 °C
Max Output Current100 A
Max Supply Current6.5 mA
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage13 V
Nominal Supply Current3.5 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current10 A
Output Current per Channel70 A
PackagingCut Tape (CT)
Resistance5 mΩ
Turn-Off Delay Time20 µs
Turn-On Delay Time35 µs

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5E006ASPTR-E.

Factory Futures
Datasheet37 pages13 years ago
SHENGYU ELECTRONICS
Datasheet37 pages10 years ago
TME
Datasheet37 pages10 years ago

Inventory History

3 month trend:
+192%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics VND5E006ASPTR-E.

Related Parts

Descriptions

Descriptions of STMicroelectronics VND5E006ASPTR-E provided by its distributors.

VND5E006 Series 4.5 to 28 V 100 A 5 mOhm Dual Ch High Side Driver - SOIC-16
Double channel high-side driver with analog current sense for automotive applications
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 100A; On State Resistance: 0.005ohm; Distribution Switch Case Style: PowerSO; No. of Pins: 16Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
Tape & Reel (TR) VND5E006 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 9.4mm 4.5V 35mus 100A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND5E006ASPTRE

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature150 °C
Max Output Current100 A
Max Supply Current6.5 mA
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage13 V
Nominal Supply Current3.5 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current10 A
Output Current per Channel70 A
PackagingCut Tape (CT)
Resistance5 mΩ
Turn-Off Delay Time20 µs
Turn-On Delay Time35 µs

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5E006ASPTR-E.

Factory Futures
Datasheet37 pages13 years ago
SHENGYU ELECTRONICS
Datasheet37 pages10 years ago
TME
Datasheet37 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant