STMicroelectronics VND14NV04TR-E

VND14NV04 Series 40 V 35 mOhm 12 A Fully Autoprotected Power Mosfet - DPAK-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance35 mΩ
Element ConfigurationSingle
Fall Time150 ns
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Operating Temperature150 °C
Max Output Current12 A
Max Power Dissipation74 W
Max Supply Current100 µA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Nominal Supply Current100 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output ConfigurationLow Side
Output Current12 A
Output Voltage36 V
PackagingDigi-Reel®
Power Dissipation74 W
Resistance35 mΩ
Rise Time350 ns
Schedule B8542390000
Turn-Off Delay Time450 ns
Turn-On Delay Time80 ns
Dimensions
Height2.4 mm
Length5.1 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND14NV04TR-E.

TME
Datasheet31 pages10 years ago
Factory Futures
Datasheet31 pages14 years ago
Verical
Datasheet25 pages15 years ago
iiiC
Datasheet31 pages14 years ago
Mouser
Datasheet29 pages0 years ago

Inventory History

3 month trend:
+28.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics VND14NV04TR-E.

Related Parts

Descriptions

Descriptions of STMicroelectronics VND14NV04TR-E provided by its distributors.

VND14NV04 Series 40 V 35 mOhm 12 A Fully Autoprotected Power Mosfet - DPAK-3
Tape & Reel (TR) VND14 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 5.1mm 40V 80ns 12A
POWER LOAD SWITCH, OMNIFET II, TO-251-3; Power Load Switch Type: Low Side; Input Voltage: -; Current Limit: 18A; On State Resistance: 0.035ohm; Distribution Switch Case Style: TO-252; No. of Pins: 3Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)
Outputs = 1 / Configuration = Single / Rise Time ns = 350 / Fall Time ns = 150 / Output Current A = 12 / Supply Voltage Min. V = 40 / Supply Voltage Max. V = 55 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.6 / Width mm = 6.2 / Height mm = 2.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND14NV04TRE

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance35 mΩ
Element ConfigurationSingle
Fall Time150 ns
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Operating Temperature150 °C
Max Output Current12 A
Max Power Dissipation74 W
Max Supply Current100 µA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Nominal Supply Current100 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output ConfigurationLow Side
Output Current12 A
Output Voltage36 V
PackagingDigi-Reel®
Power Dissipation74 W
Resistance35 mΩ
Rise Time350 ns
Schedule B8542390000
Turn-Off Delay Time450 ns
Turn-On Delay Time80 ns
Dimensions
Height2.4 mm
Length5.1 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND14NV04TR-E.

TME
Datasheet31 pages10 years ago
Factory Futures
Datasheet31 pages14 years ago
Verical
Datasheet25 pages15 years ago
iiiC
Datasheet31 pages14 years ago
Mouser
Datasheet29 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant