FTDI VNC2-48L1B-TRAY

MCU 16-bit VNC2 CISC 256KB Flash 1.8V/3.3V 48-Pin LQFP
Datasheet

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Data Bus Width16 b
Data Rate6 Mbps
Frequency48 MHz
InterfaceSPI, UART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels2
Number of PWM Channels1
Number of Timers/Counters4
Operating Supply Current25 mA
Operating Supply Voltage3.3 V
RAM Size16 kB
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for FTDI VNC2-48L1B-TRAY.

Upverter
Datasheet88 pages12 years ago
Datasheet90 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for FTDI VNC2-48L1B-TRAY.

Related Parts

Descriptions

Descriptions of FTDI VNC2-48L1B-TRAY provided by its distributors.

MCU 16-bit VNC2 CISC 256KB Flash 1.8V/3.3V 48-Pin LQFP
IC USB HOST/DEVICE CTRL 48-LQFP
VNC2-48L1B-TRAY, 16bit MPU Microcontroller, 48MHz, 256 kB E-Flash, 48-Pin LQFP | FTDI VNC2-48L1B-TRAY
Tray 2006 SPI UART USB 2.0 interface controller 1.8V 3.3V 1.4mm 25mA 6Mbps

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Data Bus Width16 b
Data Rate6 Mbps
Frequency48 MHz
InterfaceSPI, UART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels2
Number of PWM Channels1
Number of Timers/Counters4
Operating Supply Current25 mA
Operating Supply Voltage3.3 V
RAM Size16 kB
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for FTDI VNC2-48L1B-TRAY.

Upverter
Datasheet88 pages12 years ago
Datasheet90 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant