Vishay VLRK31Q1R2-GS08

Led Smd Red Reverse Gullwing Rohs Compliant: Yes |Vishay VLRK31Q1R2-GS08
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorRed
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength630 nm
Forward Voltage2.1 V
Lens StyleCircular, Clear, Diffused, Round
Lens TransparencyClear
Luminous Intensity126 mcd
Number of LEDs1
PackagingTape & Reel (TR)
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Dimensions
Height1.9 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLRK31Q1R2-GS08.

Newark
Datasheet8 pages5 years ago
Future Electronics
Datasheet8 pages3 years ago
_legacy Avnet
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+22.18%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VLRK31Q1R2-GS08.

Related Parts

Descriptions

Descriptions of Vishay VLRK31Q1R2-GS08 provided by its distributors.

Led Smd Red Reverse Gullwing Rohs Compliant: Yes |Vishay VLRK31Q1R2-GS08
LED Uni-Color Red 643nm Automotive 2-Pin SMD T/R
Vishay VLRK31Q1R2-GS08 Red LED, 630 nm, Round Lens SMD package
VLRK31Q1R2 Series Red 120° 630 nm 180 mcd Clear 2.1 V Surface Mount LED
LED SMD RED REVERSE GULLWING -e3
LED, AEC-Q101, RED, 180MCD, 630NM;

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLRK31Q1R2GS08

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorRed
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength630 nm
Forward Voltage2.1 V
Lens StyleCircular, Clear, Diffused, Round
Lens TransparencyClear
Luminous Intensity126 mcd
Number of LEDs1
PackagingTape & Reel (TR)
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Dimensions
Height1.9 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLRK31Q1R2-GS08.

Newark
Datasheet8 pages5 years ago
Future Electronics
Datasheet8 pages3 years ago
_legacy Avnet
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago