Vishay VLMU3100-GS08

LED Uni-Color Ultraviolet 405nm 2-Pin PLCC T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorViolet
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High80 °C
Forward Current20 mA
Forward Voltage3.2 V
Lens StyleCircular, Diffused, Flat, Round
Luminous Intensity11 mcd
Max Junction Temperature (Tj)100 °C
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingCut Tape
Power Dissipation120 mW
Power Rating120 mW
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength405 nm
Dimensions
Depth2.8 mm
Height1.9 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLMU3100-GS08.

Upverter
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages10 years ago
Datasheet6 pages6 years ago
Datasheet6 pages10 years ago
Newark
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
element14 APAC
Datasheet6 pages8 years ago
TME
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago

Inventory History

3 month trend:
-15.89%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VLMU3100-GS08.

Related Parts

Descriptions

Descriptions of Vishay VLMU3100-GS08 provided by its distributors.

LED Uni-Color Ultraviolet 405nm 2-Pin PLCC T/R
Ultraviolet 120° 405 nm 3.2 V Surface Mount LED - PLCC-2
VLMU3100-GS08, UV LED, +/-60 deg, 2-PinSurface Mount package
SMD-LED UVA LOW POW 405NM 120° PLCC2-e3
UV LED 405nm 3.2V 6.8mW 120° PLCC-2
Product Description Demo for Development.
Standard LEDs - SMD UV Clear Non-Diff
LED, ULTRA VIOLET, 405NM, PLCC-2; UV LED Type: UV-A; Wavelength: 405nm; Radiant Power: 6.8mW; Angle of Half Intensity: 120°; UV LED Case Style: Top View SMD, PLCC-2; Forward Current If: 20mA; Forward Voltage: 3.2V; Product Range: -; Technology / Material: InGaN; SVHC: No SVHC (15-Jan-2019); Bulb Size: 3.2mm x 2.8mm; LED Case Size: PLCC-2; LED Colour: Ultra Violet; LED Mounting: SMD; Lens Shape: Round; Luminous Intensity: 11mcd; MSL: MSL 2A - 4 weeks; Viewing Angle: 120°; Wavelength Typ: 405nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMU3100-GS08.
  • VLMU3100GS08

Technical Specifications

Physical
Case/PackagePLCC
ColorViolet
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High80 °C
Forward Current20 mA
Forward Voltage3.2 V
Lens StyleCircular, Diffused, Flat, Round
Luminous Intensity11 mcd
Max Junction Temperature (Tj)100 °C
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingCut Tape
Power Dissipation120 mW
Power Rating120 mW
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength405 nm
Dimensions
Depth2.8 mm
Height1.9 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLMU3100-GS08.

Upverter
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages10 years ago
Datasheet6 pages6 years ago
Datasheet6 pages10 years ago
Newark
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
element14 APAC
Datasheet6 pages8 years ago
TME
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago